
FPD-Link III Serializer IC for high-speed data transmission, supporting 10-43MHz with a 688Mbps data rate. Features a bidirectional control channel and 14-bit color input. Operates within a -40°C to 105°C temperature range with a 1.71V to 1.89V supply voltage. This surface mount component is RoHS compliant and packaged on tape and reel.
Texas Instruments DS90UB901QSQE/NOPB technical specifications.
| Data Rate | 688Mbps |
| Features | I²C |
| Height | 0.8mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 43MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 14 |
| Number of Outputs | 1 |
| Number of Receivers | 16 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | Integrated Circuit (IC) |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB901QSQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
