
Texas Instruments DS90UB903QSQX/NOPB technical specifications.
| Data Rate | 900Mbps |
| Features | I²C |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 43MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.89V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS90UB903Q-Q1 |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB903QSQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.