
Automotive LVDS Deserializer, 1400 Mbps transmission data rate. Features a 48-pin WQFN EP package with a 0.5 mm pin pitch, measuring 7.15 mm x 7.15 mm x 0.8 mm maximum dimensions. Surface mountable, this integrated circuit operates from -40 °C to 105 °C with typical supply voltages of 1.8 V or 3.3 V. Designed for non-lead-frame SMT, it utilizes LVCMOS input signal types.
Texas Instruments DS90UB914QSQ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | WQFN EP |
| Package Description | Very Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7.15(Max) |
| Package Width (mm) | 7.15(Max) |
| Package Height (mm) | 0.8(Max) - 0.05 |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Function | Deserializer |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Input Signal Type | LVCMOS |
| Transmission Data Rate | 1400Mbps |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DS90UB914QSQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.