FPD-Link III deserializer supporting 10-MHz to 100-MHz operation with a 1.4Gbps data rate. This 10/12-bit interface IC features 12 drivers and 1 receiver, designed for surface mount applications. Operating from a 1.8V supply, it functions across a temperature range of -40°C to 105°C. The component is lead-free, RoHS compliant, and packaged in tape and reel.
Texas Instruments DS90UB914QSQ/NOPB technical specifications.
| Data Rate | 1.4Gbps |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 12 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 12 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB914QSQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.