
FPD-Link III Deserializer, supporting 5-85 MHz and 24-bit color data rates up to 2.975Gbps. Features a bidirectional control channel and 24 drivers. Operates from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage and 125mA current. Packaged in a 60-WQFN with dimensions of 9mm x 9mm x 0.8mm, suitable for surface mounting. Extended temperature range of -40°C to 105°C, compliant with RoHS and AEC-Q100 standards.
Texas Instruments DS90UB926QSQE/NOPB technical specifications.
| Data Rate | 2.975Gbps |
| Height | 0.8mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Frequency | 85MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 24 |
| Number of Inputs | 1 |
| Number of Outputs | 24 |
| Operating Supply Current | 125mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB926QSQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
