
Texas Instruments DS90UB927QEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, USB, GPIO, I2S |
| Lead Free | Lead Free |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB927QEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.