
FPD-Link III Serializer, a 24-bit color interface IC, operates with a data rate of 2.975Gbps and supports frequencies from 5MHz to 85MHz. This surface mount component features one driver and four receivers, with thirteen inputs and one output. It utilizes an I2C interface and operates on a 3.3V supply voltage, drawing 600uA. Designed for automotive applications and AEC-Q100 qualified, it is lead-free, RoHS compliant, and functions within a temperature range of -40°C to 105°C.
Texas Instruments DS90UB927QSQ/NOPB technical specifications.
| Data Rate | 2.975Gbps |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 85MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 13 |
| Number of Outputs | 1 |
| Number of Receivers | 4 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.001929oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB927QSQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.