
This 1-channel I2C transceiver operates at a maximum frequency of 85MHz and is designed for automotive applications. It is compliant with AEC-Q100 and has a maximum operating temperature of 105°C. The device is supplied with a voltage of 3.3V and has a supply current of 600uA. It is packaged in a 24-pin HVQCCN package and is available in tape and reel packaging.
Texas Instruments DS90UB927QSQE/NOPB technical specifications.
| Data Rate | 2.975Gbps |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 85MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 13 |
| Number of Outputs | 1 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB927QSQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.