
Automotive-grade, AEC-Q100 compliant FPD-Link III serializer for 24-bit color video transmission. Features a data rate up to 2.975Gbps and a maximum operating frequency of 85MHz. Includes a bidirectional control channel with I2C interface, supporting 13 inputs and 4 receivers. Surface mountable in a 40-WQFN package, operating from a 3.3V supply with low 600uA current consumption. Designed for a wide temperature range of -40°C to 105°C and is lead-free and RoHS compliant.
Texas Instruments DS90UB927QSQX/NOPB technical specifications.
| Data Rate | 2.975Gbps |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 85MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 13 |
| Number of Outputs | 1 |
| Number of Receivers | 4 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.001929oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UB927QSQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
