
12-bit 100 MHz FPD-Link III Serializer, an Interface IC, features a 32-terminal QUAD WQFN package (5x5mm) designed for automotive applications with an AEC-Q100 screening level. Operating across an industrial temperature range of -40°C to 105°C, this LINE DRIVER supports a nominal supply voltage of 1.8V (1.71V to 1.89V). It is optimized for 1MP/60fps and 2MP/30fps camera systems, offering standard input characteristics.
Texas Instruments DS90UB933TRTVTQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UB933TRTVTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.