Industrial-grade DSI to FPD-Link III bridge serializer, an interface IC featuring differential input characteristics. This AEC-Q100 qualified component operates across a -40°C to 105°C temperature range with a nominal supply voltage of 1.8V. Housed in a 64-terminal, QUAD-positioned JEDEC S-PQCC-N64 package, it offers four distinct functions.
Texas Instruments DS90UB941ASRTDTQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UB941ASRTDTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.