Automotive-grade LVDS serializer operating at up to 3360Mbps. Features a complementary output polarity and a 1.2V supply voltage. This interface IC is housed in a 64-terminal, QUAD-positioned VQFN EP package with dimensions of 9x9mm. Designed for industrial temperature ranges from -40°C to 105°C, meeting AEC-Q100 screening levels.
Texas Instruments DS90UB949TRGCTQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 330 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UB949TRGCTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.