
Quad 2 MP camera hub FPD-Link III deserializer, featuring dual CSI-2 output ports. This interface IC operates as a line receiver with differential Schmitt trigger input characteristics. Designed for industrial temperature grades, it functions across a -40°C to 105°C range. The component is housed in a 64-terminal, 9mm x 9mm S-PQCC-N64 package and meets AEC-Q100 screening. Nominal supply voltage is 1.1V, with a range of 1.045V to 1.155V.
Texas Instruments DS90UB960WRTDTQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.1 |
| Supply Voltage-Min | 1.045 |
| Supply Voltage-Max | 1.155 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UB960WRTDTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.