
The DS90UB964TRGCRQ1 is a 64-terminal quad differential Schmitt trigger line receiver from Texas Instruments, designed for industrial applications. It operates within a temperature range of -40°C to 105°C and is compliant with AEC-Q100. The device has a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.71V and 1.89V, respectively. The package type is HVQCCN-64, with a width and length of 9mm each.
Texas Instruments DS90UB964TRGCRQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DS90UB964TRGCRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.