
Texas Instruments DS90UH926QSQX/NOPB technical specifications.
| Data Rate | 2550Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 24 |
| Number of Elements | 3 |
| Number of Receivers | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UH926QSQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.