
Texas Instruments DS90UR124QVS technical specifications.
| Package/Case | TQFP |
| Interface | LVDS |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Packaging | Tray |
| Power Consumption | 280W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS90UR124QVS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
