
Automotive FPD-Link II deserializer, operating from 5-MHz to 43-MHz with DC-balanced 24-bit data. Features a 1.03Gbps data rate and a 64-TQFP package. Supports a 3V to 3.6V operating supply voltage, with a typical 3.3V. Designed for surface mount with a 10mm x 10mm x 1mm footprint. Operating temperature range is -40°C to 105°C. This RoHS compliant component offers 24 data outputs.
Texas Instruments DS90UR124QVS/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.03Gbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 24 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 24 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Consumption | 280W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.01272oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UR124QVS/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.