
Automotive LVDS serializer for high-speed data transmission, featuring a 1.03Gbps data rate and supporting 24 parallel inputs to a single LVDS output. This surface mount component operates within a 3V to 3.6V supply voltage range, with a typical 3.3V operating voltage. Designed for demanding automotive environments, it boasts a wide operating temperature range of -40°C to 105°C and is AEC-Q100 qualified. The compact TQFP package measures 7mm x 7mm x 1mm, facilitating efficient board space utilization.
Texas Instruments DS90UR241QVS/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.03Gbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 1 |
| Number of Receivers | 24 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Power Consumption | 215W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Weight | 0.319998oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UR241QVS/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
