
The DS90UR903QSQX/NOPB is a 903Mbps I2C bus transceiver from Texas Instruments. It operates over a temperature range of -40°C to 105°C and is compliant with lead-free standards. The device is packaged in a 40-pin HVQCCN package and is available in quantities of 2500 per reel. The DS90UR903Q-Q1 series is a RoHS compliant product, suitable for use in a variety of applications.
Texas Instruments DS90UR903QSQX/NOPB technical specifications.
| Data Rate | 903Mbps |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS90UR903Q-Q1 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UR903QSQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.