The DS90UR906QSQE/NOPB is a 24-channel I2C bus transceiver from Texas Instruments. It operates at a maximum frequency of 65MHz and a maximum supply voltage of 1.89V. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications. It is packaged in a LLP-48 and is available in quantities of 250. The transceiver has a power dissipation of 470mW and a supply current of 40uA. It is designed to operate over a temperature range of -40°C to 105°C.
Texas Instruments DS90UR906QSQE/NOPB technical specifications.
| Data Rate | 1.82Gbps |
| Features | I²C |
| Lead Free | Lead Free |
| Max Frequency | 65MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Drivers | 24 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 24 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 40uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UR906QSQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
