
The DS90UR908QSQE/NOPB is a 1.82Gbps I2C bus transceiver from Texas Instruments, designed for automotive applications and compliant with AEC-Q100. It operates within a temperature range of -40°C to 105°C and has a supply voltage of 1.8V, drawing 85mA of current. The device is packaged in a LLP-48 package, measuring 7mm in length, 7mm in width, and 800um in height, with a thickness of 750um. It is available in a tape and reel packaging format with 250 units per package.
Texas Instruments DS90UR908QSQE/NOPB technical specifications.
| Data Rate | 1.82Gbps |
| Features | I²C |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 5 |
| Number of Receivers | 1 |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 750um |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90UR908QSQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
