Texas Instruments DS91C180TMA technical specifications.
| Package/Case | SOIC |
| Data Rate | 200Mbps |
| Height | 1.45mm |
| Length | 8.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Consumption | 66W |
| Power Dissipation | 1.1W |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 5.5ns |
| Width | 3.91mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS91C180TMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.