
The DS91M040TSQE is a quad LVDS transceiver from Texas Instruments, operating at a maximum data rate of 125Mbps. It is designed to function within a temperature range of -40°C to 85°C and is powered by a supply voltage between 3V and 3.6V. This surface-mount device features four channels, each with a driver and receiver, and is packaged in a tape and reel configuration. The transceiver consumes a maximum power of 330W and has a supply current of 67mA.
Texas Instruments DS91M040TSQE technical specifications.
| Package/Case | 125 |
| Data Rate | 125Mbps |
| Interface | LVDS |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Packaging | Tape and Reel |
| Power Consumption | 330W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 67mA |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS91M040TSQE to view detailed technical specifications.
No datasheet is available for this part.