Texas Instruments DS91M124TMAX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.21W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 215W |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | DS91M124 |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS91M124TMAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.