
High-speed bus transceiver featuring a 3.3V operating supply voltage, capable of data rates up to 400Mbps. This buffer IC supports CML input and offers a single channel with one driver and one receiver. Designed for surface mount applications, it operates within a temperature range of -40°C to 85°C and boasts a low propagation delay of 2ns. The component is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Texas Instruments DS92001TLD/NOPB technical specifications.
| Data Rate | 400Mbps |
| Input | CML |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 726mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 165W |
| Power Dissipation | 726mW |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92001TLD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.