3.3V Bus Transceiver, featuring a 400Mbps data rate and 2ns propagation delay. This buffer IC operates from a 3V to 3.6V supply, with a nominal 3.3V operating voltage. It offers a single channel with one driver and one receiver, housed in a lead-free, surface-mount 8-SOIC package. Designed for operation between -40°C and 85°C, it boasts a maximum power dissipation of 726mW.
Texas Instruments DS92001TMAX/NOPB technical specifications.
| Package/Case | SOIC N |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 726mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 165W |
| Power Dissipation | 726mW |
| Propagation Delay | 2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS92001 |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92001TMAX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.