Texas Instruments DS92LV1021AMSA technical specifications.
| Package/Case | SSOP |
| Data Rate | 400Mbps |
| Height | 1.8mm |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Current | 10uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Number of Receivers | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Consumption | 132W |
| Power Dissipation | 1.27W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 5.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS92LV1021AMSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.