
Texas Instruments DS92LV1021AMSA/NOPB technical specifications.
| Package/Case | SSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Number of Receivers | 10 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Consumption | 132W |
| Power Dissipation | 1.27kW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV1021AMSA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
