
10-Bit Serializer, 400Mbps data rate, operating between 3V and 3.6V with a typical 3.3V supply. Features 10 inputs and 1 output, with 1 driver and 1 receiver. Packaged in a 28-SSOP with dimensions of 10.2mm length, 5.3mm width, and 1.8mm height. Operates from -40°C to 85°C, with a maximum power dissipation of 1.27W. This surface mount component is lead-free and RoHS compliant.
Texas Instruments DS92LV1021TMSA/NOPB technical specifications.
| Package/Case | SSOP |
| Data Rate | 400Mbps |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.27W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Number of Receivers | 10 |
| Operating Supply Voltage | 3.3V |
| Output Current | 9mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.27W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS92LV1021 |
| Weight | 0.080001oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LV1021TMSA/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
