
24-channel LVDS deserializer operating at up to 2100 Mbps. This surface-mount integrated circuit features a 60-pin WQFN EP package with a 0.5mm pin pitch, measuring 9.1mm x 9.1mm x 0.75mm. It supports LVCMOS input signals and operates within a temperature range of -40°C to 85°C, with a typical supply voltage of 1.8V or 3.3V.
Texas Instruments DS92LV2422SQX/NOPB technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | WQFN EP |
| Package Description | Very Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 60 |
| PCB | 60 |
| Package Length (mm) | 9.1(Max) |
| Package Width (mm) | 9.1(Max) |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-263VGGD |
| Function | Deserializer |
| Number of Drivers | 1 |
| Number of Receivers | 24 |
| Input Signal Type | LVCMOS |
| Transmission Data Rate | 2100Mbps |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Differential Input High Threshold Voltage | 0.05V |
| Differential Input Low Threshold Voltage | -0.05V |
| Maximum Differential Output Voltage | 0.52V |
| Maximum Power Dissipation | 525mW |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DS92LV2422SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.