
LVDS Serializer IC, featuring a 64-pin TQFP surface-mount package with gull-wing leads and a 0.5mm pin pitch. This component offers a 2720 Mbps transmission data rate and supports 32 drivers and 32 receivers. It operates with LVCMOS input signals and a typical supply voltage of 3.3V, with a maximum differential output voltage of 0.525V. Designed for a temperature range of -40°C to 85°C, it is housed in a 10x10x1mm plastic package.
Texas Instruments DS92LV3241TVS technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026ACD |
| Function | Serializer |
| Number of Drivers | 32 |
| Number of Receivers | 32 |
| Input Signal Type | LVCMOS |
| Transmission Data Rate | 2720Mbps |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Differential Output Voltage | 0.525V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments DS92LV3241TVS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.