
Texas Instruments DS92LX1621SQX/NOPB technical specifications.
| Data Rate | 800Mbps |
| Input Type | PARALLEL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Number of Receivers | 1 |
| Output Type | SERIAL |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LX1621SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.