
16-channel deserializer, operating from 3V to 3.6V, supports data rates up to 800Mbps. This surface mount IC features a bi-directional control channel and is designed for 10-MHz to 50-MHz DC-balanced Channel Link III applications. Packaged in a 40-WQFN with dimensions of 6mm x 6mm x 0.8mm, it operates across a temperature range of -40°C to 85°C. RoHS compliant and lead-free, this component offers a low input current of 1uA.
Texas Instruments DS92LX1622SQE/NOPB technical specifications.
| Data Rate | 800Mbps |
| Height | 0.8mm |
| Input Current | 1uA |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 16 |
| Number of Receivers | 1 |
| Operating Supply Current | 1uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001929oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LX1622SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.