
Texas Instruments DS92LX1622SQX/NOPB technical specifications.
| Data Rate | 100Kbps |
| Height | 800um |
| Input Type | SERIAL |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Inputs | 1 |
| Number of Outputs | 16 |
| Operating Supply Current | 1uA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS92LX1622 |
| Thickness | 750um |
| Weight | 0.001929oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LX1622SQX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.