
The DS92LX2121SQE/NOPB is a surface mount bus transceiver with 21 inputs and 1 output, operating at a data rate of 1.05Gbps. It has a maximum input voltage of 3.6V and a maximum supply voltage of 3.6V. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a tape and reel packaging with a quantity of 250 units per reel. The device is not radiation hardened and is not Reach SVHC compliant.
Texas Instruments DS92LX2121SQE/NOPB technical specifications.
| Data Rate | 1.05Gbps |
| Input Current | 1uA |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Inputs | 21 |
| Number of Outputs | 1 |
| Operating Supply Current | 1uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001929oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LX2121SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.