
Texas Instruments DS92LX2122SQE/NOPB technical specifications.
| Data Rate | 1.05Gbps |
| Input Current | 1uA |
| Lead Free | Lead Free |
| Max Input Voltage | 3.63V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 21 |
| Operating Supply Current | 1uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS92LX2122SQE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
