Texas Instruments DS9636ACN technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 12V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 18mA |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS9636ACN to view detailed technical specifications.
No datasheet is available for this part.