
Dual differential line receiver for RS-422 interfaces, featuring two receivers and two drivers. This surface mount integrated circuit operates from a 4.75V to 5.25V supply voltage with a typical 5V operating voltage and a maximum supply current of 50mA. Packaged in an 8-SOIC with tin, matte contact plating, it offers 70mV receiver hysteresis and operates within a temperature range of 0°C to 70°C.
Texas Instruments DS9637ACM/NOPB technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1.753mm |
| Interface | RS-422 |
| Lead Free | Contains Lead |
| Length | 5mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 70mV |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Voltage | 5V |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS9637ACM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.