
The DS9637ACMX/NOPB is a dual receiver IC designed for surface mount applications. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum power dissipation of 810mW and a propagation delay of 25ns. It is available in a SOIC N package and is packaged in tape and reel quantities of 2500. The device is RoHS compliant and is not radiation hardened.
Texas Instruments DS9637ACMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Power Dissipation | 810mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS9637A |
| Supply Current | 50mA |
| Supply Type | Single |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS9637ACMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.