Texas Instruments DS96F175MQML technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | LCCC |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 8.89 |
| Package Width (mm) | 8.89 |
| Package Height (mm) | 1.76 |
| Seated Plane Height (mm) | 1.76 |
| Pin Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments DS96F175MQML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.