
Texas Instruments DS99R101VS/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 960Mbps |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 1 |
| Number of Receivers | 24 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.319998oz |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS99R101VS/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.