
The DS99R103TSQ/NOPB is a surface mount bus transceiver with a data rate of 960Mbps. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is packaged in a tape and reel format and is compliant with RoHS regulations. It has a compact size of 7mm in length and 0.8mm in height, making it suitable for high-density applications.
Texas Instruments DS99R103TSQ/NOPB technical specifications.
| Data Rate | 960Mbps |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 1 |
| Number of Receivers | 24 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS99R103TSQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.