Texas Instruments DS99R104TVSX technical specifications.
| Package/Case | TQFP |
| Data Rate | 960Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 24 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DS99R104TVSX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.