Texas Instruments DS99R124QSQ/NOPB technical specifications.
| Data Rate | 1200Mbps |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS99R124QSQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.