
24-bit stereo audio digital-to-analog converter (DAC) featuring a 106dB signal-to-noise ratio (SNR) and a 200 kS/s conversion rate. This surface-mount device operates from a 5V supply, consuming 120mW with a nominal supply current of 23mA. It supports a 3-wire serial interface and provides two analog voltage outputs. The component is lead-free and RoHS compliant, with an operating temperature range of -25°C to 85°C, packaged in a 20-SSOP.
Texas Instruments DSD1702E technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 200KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Nominal Supply Current | 23mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 120mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 106dB |
| Supply Type | Analog, Digital |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DSD1702E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
