
The DSD1702E/2K is a dual digital-to-analog converter from Texas Instruments, packaged in a surface mount SSOP package. It operates over a temperature range of -25°C to 85°C and is compliant with RoHS standards. The device has a nominal supply current of 23mA and a power consumption of 120mW. It features a conversion rate of 200KS/s and a resolution of 24 bits. The DSD1702E/2K is suitable for use in applications requiring high-speed and high-resolution analog output.
Texas Instruments DSD1702E/2K technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 200KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 23mA |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 120mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Signal to Noise Ratio (SNR) | 106dB |
| Supply Type | Analog, Digital |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DSD1702E/2K to view detailed technical specifications.
No datasheet is available for this part.