
The DSD1702E/2KG4 is a 24-bit dual digital-to-analog converter (DAC) with a conversion rate of 200KS/s. It operates from a 5V supply voltage and is packaged in a small-outline package (SSOP). The device is RoHS compliant and has a maximum operating temperature of 85°C. It consumes 120mW of power and has a signal-to-noise ratio (SNR) of 106dB.
Texas Instruments DSD1702E/2KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 200KS/s |
| Interface | Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 120mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Series | DSD1702 |
| Signal to Noise Ratio (SNR) | 106dB |
| Supply Current | 9mA |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DSD1702E/2KG4 to view detailed technical specifications.
No datasheet is available for this part.
