
24-bit, 2-channel digital-to-analog converter (DAC) featuring a 200 kS/s conversion rate. This integrated circuit supports serial and parallel interfaces, with a 3-wire serial input. It operates from a 4.5V to 5.5V supply voltage, consuming a nominal 23mA. The device offers a 106dB signal-to-noise ratio and a voltage output, packaged in a 20-pin SSOP for surface mounting.
Texas Instruments DSD1702EG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 200KS/s |
| Interface | Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 23mA |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 120mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | DSD1702 |
| Signal to Noise Ratio (SNR) | 106dB |
| Supply Type | Analog, Digital |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DSD1702EG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
