
24-bit stereo audio digital-to-analog converter (DAC) with 113dB signal-to-noise ratio (SNR). Features a 192 kS/s conversion rate and a 3-wire serial interface for hardware control. Operates with a 5V supply voltage and supports analog and digital supply types. Packaged in a 28-SSOP for surface mounting, this lead-free component is RoHS compliant and functions within a -25°C to 85°C temperature range.
Texas Instruments DSD1791DB technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 28mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Consumption | 90mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | DSD1791 |
| Signal to Noise Ratio (SNR) | 113dB |
| Supply Type | Analog, Digital |
| Weight | 0.010229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DSD1791DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.