
24-bit stereo digital-to-analog converter (DAC) featuring 113dB SNR and 192 kS/s conversion rate. This integrated circuit offers a 3-wire serial interface and operates from a 4.5V to 5.5V supply voltage. Designed for surface mounting in a 28-SSOP package, it provides two analog voltage outputs. The component is lead-free, RoHS compliant, and operates within a temperature range of -25°C to 85°C.
Texas Instruments DSD1793DB technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 192KS/s |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 28mA |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Consumption | 90mW |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DSD1793DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
